SIR624DP-T1-RE3

Vishay / Siliconix
78-SIR624DP-T1-RE3
SIR624DP-T1-RE3

Mfr.:

Description:
MOSFETs 200V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.306

Stock:
5.306 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 € 1,60 €
1,02 € 10,20 €
0,683 € 68,30 €
0,539 € 269,50 €
0,493 € 493,00 €
Full Reel (Order in multiples of 3000)
0,433 € 1.299,00 €
0,432 € 2.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
200 V
18.6 A
60 mOhms
- 20 V, 20 V
2 V
30 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8 ns
Forward Transconductance - Min: 26 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: SIR
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99