SIR576DP-T1-BE3

Vishay / Siliconix
78-SIR576DP-T1-BE3
SIR576DP-T1-BE3

Mfr.:

Description:
MOSFETs N-Channel 150 V (D-S) MOSFET 150 C 16 m 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.734

Stock:
5.734 Can Dispatch Immediately
Factory Lead Time:
56 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,22 € 12,20 €
0,824 € 82,40 €
0,655 € 327,50 €
0,58 € 580,00 €
Full Reel (Order in multiples of 3000)
0,549 € 1.647,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8
N-Channel
1 Channel
150 V
42.2 A
16 mOhms
- 20 V, 20 V
4 V
25.2 nC
- 55 C
+ 150 C
71.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 16 ns
Forward Transconductance - Min: 32 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: SiR576DP
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TrenchFET® Gen V Power MOSFETs with VDS

Vishay / Siliconix TrenchFET® Gen V Power MOSFETs increase power conversion efficiency with a very low RDS x Qg figure-of-merit (FOM). The Gen V Power MOSFETs have 80V, 100V, and 150V drain-source breakdown voltage options. The Gen V Power MOSFETs are available in a PowerPAK® 1212-8SH or PowerPAK SO-8 single package.