SIP32409EVB

Vishay / Siliconix
78-SIP32409EVB
SIP32409EVB

Mfr.:

Description:
Power Management IC Development Tools Development Board For SiP32409 Series

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,10 € 13,10 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
1.1 V to 5.5 V
6 V
SiP32409
Brand: Vishay / Siliconix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Evaluation board for a slew rate controlled load switch
For Use With: SiP32409
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99