SIHFR9024TR-GE3

Vishay / Siliconix
78-SIHFR9024TR-GE3
SIHFR9024TR-GE3

Mfr.:

Description:
MOSFETs -60V Vds 20V Vgs DPAK (TO-252)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.881

Stock:
1.881 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,686 € 6,86 €
0,453 € 45,30 €
0,353 € 176,50 €
0,321 € 321,00 €
0,292 € 584,00 €
0,258 € 1.032,00 €
0,251 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
8.8 A
280 mOhms
- 20 V, 20 V
4 V
19 nC
- 55 C
+ 150 C
42 W
Enhancement
Brand: Vishay / Siliconix
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 29 ns
Forward Transconductance - Min: 2.9 S
Product Type: MOSFETs
Rise Time: 68 ns
Series: SIHFR
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SIH Series MOSFETs

Vishay / Siliconix SIH Series MOSFETs offer 4th generation E series technology in a standard TO package. The devices supply a 30% reduction in conduction losses, increased power density, and higher efficiencies. The Vishay / Siliconix SIH series MOSFETs are designed for power supplies, including Switch Mode (SMPS), Power Factor Correction (PFC), and server/telecom.