SIHFBE30STRL-GE3

Vishay / Siliconix
78-SIHFBE30STRL-GE3
SIHFBE30STRL-GE3

Mfr.:

Description:
MOSFETs TO263 800V 4.1A N-CH MOSFET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,87 € 18,70 €
1,59 € 159,00 €
0,74 € 370,00 €
Full Reel (Order in multiples of 800)
0,739 € 591,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Si
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Cut Tape
Brand: Vishay / Siliconix
Product Type: MOSFETs
Series: SIHF
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.