SIHFBE30S-GE3

Vishay / Siliconix
71-SIHFBE30S-GE3
SIHFBE30S-GE3

Mfr.:

Description:
MOSFETs TO263 800V 4.1A N-CH MOSFET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,53 € 15,30 €
1,05 € 105,00 €
0,839 € 419,50 €
0,771 € 771,00 €
0,74 € 1.480,00 €
0,729 € 3.645,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
Brand: Vishay / Siliconix
Product Type: MOSFETs
Series: SIH
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99