SIHF540STRL-GE3

Vishay / Siliconix
78-SIHF540STRL-GE3
SIHF540STRL-GE3

Mfr.:

Description:
MOSFETs 100V Vds 20V Vgs D2PAK (TO-263)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,25 € 1.000,00 €
1,21 € 2.904,00 €
1,19 € 5.712,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
28 A
77 mOhms
- 20 V, 20 V
2 V
72 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 43 ns
Forward Transconductance - Min: 8.7 S
Product Type: MOSFETs
Rise Time: 44 ns
Series: SIHF
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.