SIHA11N80E-GE3

Vishay / Siliconix
78-SIHA11N80E-GE3
SIHA11N80E-GE3

Mfr.:

Description:
MOSFETs 800V Vds 30V Vgs TO-220 FULLPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
2,14 € 21,40 €
1,94 € 194,00 €
1,60 € 800,00 €
1,59 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
12 A
380 mOhms
- 30 V, 30 V
4 V
88 nC
- 55 C
+ 150 C
34 W
Enhancement
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 18 ns
Forward Transconductance - Min: 4.5 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: SIHA E
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.