SIDR402DP-T1-GE3

Vishay / Siliconix
78-SIDR402DP-T1-GE3
SIDR402DP-T1-GE3

Mfr.:

Description:
MOSFETs 40V Vds 20V Vgs PowerPAK SO-8DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3.000 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,43 € 3,43 €
2,25 € 22,50 €
1,58 € 158,00 €
1,30 € 650,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
40 V
100 A
1.16 mOhms
- 16 V, 20 V
2.3 V
53 nC
- 55 C
+ 150 C
125 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Fall Time: 40 ns
Forward Transconductance - Min: 147 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: SIDR
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 45 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541100101
ECCN:
EAR99