SI3446ADV-T1-E3

Vishay / Siliconix
781-SI3446ADV-E3
SI3446ADV-T1-E3

Mfr.:

Description:
MOSFETs RECOMMENDED ALT SI34

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Vishay Semiconductors SI3460DDV-T1-GE3
Vishay Semiconductors
MOSFETs 20V Vds 8V Vgs TSOP-6

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TSOP-6
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Product Type: MOSFETs
Series: SI3
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: SI3446ADV-E3
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay Siliconix announces the end of life of several commercial
Low Voltage Power MOSFET products. In most cases these products
have been replaced by newer versions utilizing current advanced
Silicon Die technologies, and production of the older type is to
be discontinued.8-OVSARGB4R8

Please contact a Mouser Technical Sales Representative for
further information.

5-0614-9

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si3 TrenchFET® Power MOSFETs

Vishay / Siliconix Si3 TrenchFET® Power MOSFETs are available in N-channel, P-channel, and N- and P-channel versions. These Si3 MOSFETs are also offered in different VGS and VDS ranges. Vishay / Siliconix Si3 TrenchFET Power MOSFETs operate in an enhancement mode and offer ultra-low RDS(ON) for high efficiency. The series incorporates Si technology and operates at a temperature range of -55°C to 150°C. Typical applications include load switches and DC to DC converters.