IRFP054

Vishay / Siliconix
844-IRFP054
IRFP054

Mfr.:

Description:
MOSFETs RECOMMENDED ALT IRFP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Vishay Semiconductors IRFP054PBF
Vishay Semiconductors
MOSFETs TO247 N-CH 60V 70A

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Si
Through Hole
TO-247-3
Tube
Brand: Vishay / Siliconix
Product Type: MOSFETs
Series: IRFP
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.