IRFD014PBF

Vishay / Siliconix
844-IRFD014PBF
IRFD014PBF

Mfr.:

Description:
MOSFETs HVMDIP 60V 1.7A N-CH MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
HVMDIP-4
N-Channel
1 Channel
60 V
1.7 A
200 mOhms
- 20 V, 20 V
2 V
11 nC
- 55 C
+ 175 C
1.3 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Product Type: MOSFETs
Series: IRFD
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 894,062 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.