DGP30-E3\54

Vishay / Siliconix
78-DGP30-E3\54
DGP30-E3\54

Mfr.:

Description:
Rectifiers 3A,1500V,SUPER RECT,NOT FOR NEW DESIGN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,27 € 12,70 €
0,869 € 86,90 €
0,724 € 362,00 €
0,637 € 637,00 €
0,59 € 1.652,00 €
0,571 € 3.197,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Through Hole
DO-201AD
1.5 kV
3 A
Standard Recovery Rectifier
Single
1.2 V
100 A
5 uA
20 us
- 65 C
+ 175 C
Reel
Brand: Vishay / Siliconix
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1400
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0