DG419DY

Vishay / Siliconix
781-DG419DY
DG419DY

Mfr.:

Description:
Analogue Switch ICs RECOMMENDED ALT DG41

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
1 Channel
1 x SPDT
35 Ohms
+/- 15 V
+/- 15 V
175 ns
145 ns
- 40 C
+ 85 C
DG
Tube
Brand: Vishay / Siliconix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 400 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ANALOG INTEGRATED CIRCUITS

781-DG419DY, a SO-8 SPDT Analog Switch
781-DG419DJ, a DIP-8 SPDT Analog Switch
781-DG419LDQ, a MSOP-8 SPDT Analog Switch
781-DG419LDY, a SO-8 SPDT Analog Switch

Each of the above Analog Switches will no longer be stocked by
Mouser in this lead package.

Once stock has been depleted, they will still be available in a
lead package subject to Vishay-Siliconix minimum order
requirements, pricing and lead-times in effect at the time the
order is placed.

Mouser has added and will stock the lead-free versions
(781-DG419DY-E3, 781-DG419DJ-E3, 781-DG419LDQ-E3 and
781-DG419LDY-E3) as replacements.



5-1105-69

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99