DG407DW-T1-E3

Vishay / Siliconix
78-DG407DW-T1-E3
DG407DW-T1-E3

Mfr.:

Description:
Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,93 € 5,93 €
4,54 € 45,40 €
4,20 € 105,00 €
3,82 € 382,00 €
3,64 € 910,00 €
3,53 € 1.765,00 €
Full Reel (Order in multiples of 1500)
3,53 € 5.295,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiplexer Switch ICs
RoHS:  
DG407
SMD/SMT
SOIC-28
8 Channel
2 x 8:1
5 V
20 V
5 V
22 V
120 Ohms
600 ns
300 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Dual Supply Voltage: 2 V to 22 V
Off Isolation - Typ: - 69 dB
Operating Supply Voltage: 5 V to 20 V
Pd - Power Dissipation: 450 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Current - Max: 30 uA
Supply Type: Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.