TSM4YL101KB25

Vishay / Sfernice
72-TSM4YL101KB25
TSM4YL101KB25

Mfr.:

Description:
Trimmer Resistors - SMD 1/4W 100ohm 10% Top Adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,02 € 10,02 €
7,87 € 78,70 €
7,07 € 353,50 €
6,63 € 663,00 €
6,11 € 1.527,50 €
5,58 € 2.790,00 €
5,27 € 5.270,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
TSM4
SMD/SMT
Multiturn
11 Turn
Cermet
Top Slot
100 Ohms
250 mW (1/4 W)
10 %
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: Vishay / Sfernice
Height: 3.5 mm
Length: 5.3 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors SMD
Width: 4.8 mm
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM4 SMT Miniature Multi-Turn Trimmers

Vishay/Sfernice TSM4 SMT Miniature Cermet Sealed Multi-Turn Trimmers are designed for surface mount applications and offer volumetric efficiency (5mm x 5mm x 3.7mm) with high performance and stability. The TSM4 design is suitable for both manual or automatic operation and can withstand vapor phase and reflow soldering techniques. The components are professional and industrial grade with a wide ohmic range (10Ω to 1MΩ). The TSM4 Trimmers feature 0.25W at 70°C, a low contact resistance variation of 2% or 3Ω, and are RoHS Compliant.