TS4YL205MR10

Vishay / Sfernice
72-TS4YL-2M
TS4YL205MR10

Mfr.:

Description:
Trimmer Resistors - SMD 4mm GULL WING 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,937 € 2.811,00 €
0,903 € 5.418,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
TS4
SMD/SMT
Single Turn
Cermet
Top Slot
2 MOhms
250 mW (1/4 W)
20 %
Vertical Adjustment
Reel
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - SMD
Unit Weight: 283,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay Trimmer/Potentiometers

This part is packaged on tape and reel with 500 pieces
per full reel.

To simplify the ordering process, Mouser is discontinuing
the use of "/R" in the part numbers for this series.

One part number will be used to order full reel and cut
tape quantities. Just leave off the "/R" suffix.



5-0103-31

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.