TS4YJ201MR10

Vishay / Sfernice
72-TS4YJ-200
TS4YJ201MR10

Mfr.:

Description:
Trimmer Resistors - SMD 4mm J-HOOK 200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,937 € 2.811,00 €
0,903 € 5.418,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
TS4Y
SMD/SMT
Single Turn
1 Turn
Cermet
Top Slot
200 Ohms
250 mW (1/4 W)
300 V
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Reel
Brand: Vishay / Sfernice
Height: 2.55 mm
Length: 4.5 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Single Turn Trimmers
Width: 4.5 mm
Unit Weight: 283,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS4Y Series Cermet Trimmers

Vishay / Sfernice TS4Y Cermet Trimmers are surface mount, 4.0mm square, single-turn, and industrial-grade trimmers that are fully sealed to withstand board washing. The TS4Y are compatible with popular vacuum pick-and-place equipment and feature J-hook and gull-wing configurations.