T93YA220KT20

Vishay / Sfernice
72-T93YA220KT20
T93YA220KT20

Mfr.:

Description:
Trimmer Resistors - Through Hole T93 YA 22U 10% TU50 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,64 € 16,40 €
1,32 € 132,00 €
1,19 € 297,50 €
1,04 € 520,00 €
1,01 € 1.010,00 €
0,963 € 2.407,50 €
0,937 € 4.685,00 €
0,903 € 9.030,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
T93
PC Pin
Multiturn
21 Turn
22 Ohms
Top Slot
500 mW (1/2 W)
250 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 155 C
Tube
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Element Type: Cermet
Height: 9.8 mm
Length: 9.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Industrial Grade
Width: 5 mm
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
USHTS:
8533408050

T93 3/8" Square Multi-Turn Cermet Trimmers

Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers feature a small size of 3/8" x 3/8" x 3/16" to meet the compact needs of PC board mounting. The series is available in five versions, which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. These industrial-grade trimmers meet tests according to CECC 41000 or IEC 60393-1, and the cermet resistive element delivers excellent operational stability. Other features include a 0.5W power rating at +70°C, <2% contact resistance variation, and IP67 protection. Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers operate in a temperature range from -55°C to +125°C.