T93YA103KT20

Vishay / Sfernice
72-T93YA-10K
T93YA103KT20

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.896

Stock:
3.896
Can Dispatch Immediately
On Order:
10.000
Expected 7/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,33 € 13,30 €
1,17 € 29,25 €
1,11 € 111,00 €
1,02 € 255,00 €
0,972 € 486,00 €
0,92 € 920,00 €
0,839 € 4.195,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
T93
PC Pin
Multiturn
21 Turn
10 kOhms
Top Crossed Slot
500 mW (1/2 W)
70.7 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 155 C
Tube
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Element Type: Cermet
Height: 9.8 mm
Length: 9.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Industrial Grade
Width: 5 mm
Part # Aliases: T93YA 10K
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99