T93XA202KT20

Vishay / Sfernice
72-T93XA-2K
T93XA202KT20

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,38 € 13,80 €
1,22 € 30,50 €
1,15 € 115,00 €
1,08 € 270,00 €
1,01 € 505,00 €
0,946 € 946,00 €
0,835 € 4.175,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
T93
PC Pin
Multiturn
21 Turn
2 kOhms
Side Crossed Slot
500 mW (1/2 W)
250 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 155 C
Tube
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Element Type: Cermet
Height: 9.8 mm
Length: 9.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Industrial Grade
Width: 5 mm
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

T93 3/8" Square Multi-Turn Cermet Trimmers

Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers feature a small size of 3/8" x 3/8" x 3/16" to meet the compact needs of PC board mounting. The series is available in five versions, which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. These industrial-grade trimmers meet tests according to CECC 41000 or IEC 60393-1, and the cermet resistive element delivers excellent operational stability. Other features include a 0.5W power rating at +70°C, <2% contact resistance variation, and IP67 protection. Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers operate in a temperature range from -55°C to +125°C.