T7YA221MB40

Vishay / Sfernice
72-T7YA221MB40
T7YA221MB40

Mfr.:

Description:
Trimmer Resistors - Through Hole T7 YA 220U 20% BO e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
3,25 € 32,50 €
2,86 € 71,50 €
2,55 € 255,00 €
2,40 € 480,00 €
2,32 € 1.392,00 €
2,23 € 2.230,00 €
2,22 € 11.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
REACH - SVHC:
T7
PC Pin
Single Turn
Top Slot
Vertical Adjustment
Bulk
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
USHTS:
8533408050
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.