T73XH204KT20

Vishay / Sfernice
72-T70XH-200K
T73XH204KT20

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4"SQ H/ADJ 200K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,754 € 754,00 €
0,716 € 2.148,00 €
0,71 € 3.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
T73
PC Pin
Single Turn
200 kOhms
Side Cross
500 mW (1/2 W)
250 V
10 %
70 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Tube
Brand: Vishay / Sfernice
Element Type: Cermet
Height: 0.185 in
Length: 0.275 in
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Width: 0.26 in
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature Cermet Trimmers, T7 Series

The Vishay / Sfernice T7 series Miniature Cermet Trimmers are industrial grade trimmers, 7mm (0.275") in diameter, and fit almost anywhere and are ideally suited for all industrial applications. The T7 Miniature Cermet Trimmers feature 0.5 watt at 85ºC, a low temperature coefficient (100 ppm/K typical), and a wide resistance range (10Ω to 22MΩ). Vishay / Sfernice designed the Miniature Cermet Trimmers with a dust sealed plastic case to guarantee high performance and proven reliability. Adjustments are made easier by the clear, easy to read scale.