T63ZB253KT20

Vishay / Sfernice
72-T63ZB-25K
T63ZB253KT20

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4"SQ H/ADJ 25K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,75 € 37,50 €
3,18 € 159,00 €
2,73 € 273,00 €
2,67 € 667,50 €
2,53 € 1.265,00 €
2,40 € 2.400,00 €
2,29 € 5.725,00 €
2,27 € 11.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
T63
PC Pin
Multiturn
14 Turn
25 kOhms
Side Slot
250 mW (1/4 W)
250 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 155 C
Tube
Brand: Vishay / Sfernice
Element Type: Cermet
Height: 5 mm
Length: 6.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Multi Turn
Width: 6.8 mm
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay Sfernice Trimmers TSM4, TS63, and T63

Vishay Sfernice is announcing a color change from blue to
black due to raw material obsolescence on part number
Series TSM4, TS63, and T63 in the product category
Trimmers.

If you have any questions, please contact a Mouser Technical
Sales Representative.



5-1206-12

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.