T18504KT10

Vishay / Sfernice
72-T18-500K
T18504KT10

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/4" H/ADJ 500K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,22 € 22,20 €
2,03 € 50,75 €
1,78 € 178,00 €
1,63 € 407,50 €
1,41 € 705,00 €
1,33 € 1.330,00 €
1,26 € 3.150,00 €
1,22 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
T18
PC Pin
Multiturn
15 Turn
500 kOhms
Side Crossed Slot
750 mW (3/4 W)
250 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Tube
Brand: Vishay / Sfernice
Element Type: Cermet
Height: 0.252 in
Length: 0.748 in
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Multi Turn
Width: 0.185 in
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.