T18103KT10

Vishay / Sfernice
72-T18-10K
T18103KT10

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/4" H/ADJ 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.237

Stock:
1.237 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,32 € 13,20 €
1,21 € 30,25 €
1,17 € 117,00 €
1,12 € 280,00 €
1,08 € 540,00 €
1,07 € 1.070,00 €
1,05 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
T18
PC Pin
Multiturn
15 Turn
10 kOhms
Side Crossed Slot
750 mW (3/4 W)
86.6 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Tube
Brand: Vishay / Sfernice
Element Type: Cermet
Height: 0.252 in
Length: 0.748 in
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Multi Turn
Width: 0.185 in
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.