S3F120632V2A50TT

Vishay / Sfernice
72-S3F120632V2A50TT
S3F120632V2A50TT

Mfr.:

Description:
Surface Mount Fuses S3F 1206 32V 2.5A Sn Tape&Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,316 € 1.580,00 €
0,308 € 3.080,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Surface Mount Fuses
RoHS:  
S3F
Chip Fuse
Fast Blow
2.5 A
32 VDC
50 A
- 25 C
+ 125 C
37 mOhms
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 0.6 mm
Length: 3.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 1.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

S3F Fast Acting Thin Film Chip Fuses

Vishay / Sfernice S3F Fast Acting Thin Film Chip Fuses are UL 248-14 compliant and come in three sizes: 0402, 0603, and 1206. These fuses are designed to maintain circuit continuity with minimal resistance and reliable interruption under overload conditions. S3F fuses offer current ratings from 0.5A to 7A, a -25°C to +125°C operating temperature range, and a 63V maximum rated voltage. These fuses provide maximum protection because they are designed to open in t <5s at 200% overload. Vishay / Sfernice S3F Fuses are compatible with numerous applications in the electronics sector and comply with industrial and government standards.