S3F040232V3A15TT

Vishay / Sfernice
72-S3F040232V3A15TT
S3F040232V3A15TT

Mfr.:

Description:
Surface Mount Fuses S3F 0402 32V 3.15A Sn Tape&Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,254 € 2.540,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Surface Mount Fuses
RoHS:  
S3F
Chip Fuse
Fast Blow
3.15 A
32 VDC
35 A
- 25 C
+ 125 C
Reel
19 mOhms
Brand: Vishay / Sfernice
Height: 0.35 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Width: 0.52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S3F Fast Acting Thin Film Chip Fuses

Vishay / Sfernice S3F Fast Acting Thin Film Chip Fuses are UL 248-14 compliant and come in three sizes: 0402, 0603, and 1206. These fuses are designed to maintain circuit continuity with minimal resistance and reliable interruption under overload conditions. S3F fuses offer current ratings from 0.5A to 7A, a -25°C to +125°C operating temperature range, and a 63V maximum rated voltage. These fuses provide maximum protection because they are designed to open in t <5s at 200% overload. Vishay / Sfernice S3F Fuses are compatible with numerous applications in the electronics sector and comply with industrial and government standards.