S2F120632V5A00TT

Vishay / Sfernice
72-S2F120632V5A00TT
S2F120632V5A00TT

Mfr.:

Description:
Surface Mount Fuses S2F 1206 32V 5A Sn Tape&Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.959

Stock:
3.959 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,396 € 3,96 €
0,372 € 18,60 €
0,352 € 35,20 €
0,325 € 81,25 €
0,307 € 153,50 €
0,289 € 289,00 €
0,27 € 675,00 €
Full Reel (Order in multiples of 5000)
0,252 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Surface Mount Fuses
RoHS:  
S2F
Thin Film Chip Fuses
Fast Blow
5 A
32 VDC
1206
- 25 C
+ 125 C
Reel
Cut Tape
12 mOhms
Brand: Vishay / Sfernice
Height: 0.6 mm
Length: 3.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Type: Fast Acting Fuse
Width: 1.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S2F Fast Acting Thin Film Chip Fuses

Vishay / Sfernice S2F Fast Acting Thin Film Chip Fuses ensure circuit continuity with minimal resistance and reliable interruption under overload conditions. These fuses offer a 0.315A to 7A current range, 32VDC to 63VDC rated voltage, a -25°C to +125°C operating temperature range, and three sizes: 0402, 0603, and 1206. The S2F fuses are built to open in t <1 min. at 200% overload and have a body temperature rise of <+75°C at 100% rated current. Vishay / Sfernice S2F Fuses are compatible with numerous applications in the electronics sector and comply with industrial and government standards.