RTOP100V39R0FB

Vishay / Sfernice
71-RTOP100V39R0FB
RTOP100V39R0FB

Mfr.:

Description:
Planar Resistors - Chassis Mount RTOP 100 39U 1% V BO10 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,09 € 710,90 €
69,29 € 2.078,70 €
68,33 € 3.416,50 €
67,29 € 6.729,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
39 Ohms
100 W
1.5 kV
1 %
Screw
39 mm
25 mm
12.6 mm
- 55 C
+ 125 C
SOT-227-2
RTOP
Box
Brand: Vishay / Sfernice
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.