RTO020FR0150FT

Vishay / Sfernice
72-RTO020FR0150FT
RTO020FR0150FT

Mfr.:

Description:
Thick Film Resistors - Through Hole RTO 20 F U015 1% TU50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,89 € 694,50 €
13,31 € 1.331,00 €
12,78 € 3.195,00 €
12,53 € 6.265,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RTO20F
15 mOhms
20 W
1 %
700 PPM / C
- 55 C
+ 155 C
500 V
10.1 mm
Radial
Tube
Non-Inductive Resistors
15 mm
0.8 mm
5.08 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
4.5 mm
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTO20 & RTO50 Power Resistors

Vishay / Sfernice RTO20 and RTO50 Power Resistors are thick film medium power resistors with energy ratings for harsh pulses up to 60J/0.1s. These power resistors provide high power for long precharge / discharge up to 150W at 45°C and high dielectric strength for protection up to 3000VRMS. RTO20 resistors feature a high power dissipation-to-size ratio, a wide resistance range from 0.01Ω to 550kΩ, heat sink mounted, and negligible inductance. The RTO50 series features a high power-to-size ratio, ohmic value adjustment by sand trimming, led or surface mount versions, and non-inductive elements. Vishay / Sfernice RTO20 and RTO50 Power Resistors' applications include AMS, industrial, and automotive uses. The RTO 20W/50W  are AEC-Q200 qualified.

20W Power Resistors, RTO 20 Series

The Vishay / Sfernice RTO 20 Series 20W Power Resistors utilize thick film technology and the compact and easy to mount TO-220 package. The RTO20 series features high power dissipation to size ratio, wide resistance range from 0.01Ω to 550kΩ, and negligible inductance.