RTO020C30R00FTE3

Vishay / Sfernice
72-RTO020C30R00FTE3
RTO020C30R00FTE3

Mfr.:

Description:
Thick Film Resistors - SMD RTO 20 C 30U 1% TU50 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,33 € 17,33 €
12,23 € 122,30 €
11,18 € 559,00 €
10,32 € 1.032,00 €
10,08 € 2.520,00 €
9,87 € 4.935,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Tube
RTO20C
30 Ohms
20 W
1 %
150 PPM / C
- 55 C
+ 155 C
500 V
TO-220-2 Flat Lead
TO-220-2 Flat Lead
10.1 mm (0.398 in)
4.5 mm (0.177 in)
15 mm (0.59 in)
High Power
Non-Inductive Resistors
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTO20 & RTO50 Power Resistors

Vishay / Sfernice RTO20 and RTO50 Power Resistors are thick film medium power resistors with energy ratings for harsh pulses up to 60J/0.1s. These power resistors provide high power for long precharge / discharge up to 150W at 45°C and high dielectric strength for protection up to 3000VRMS. RTO20 resistors feature a high power dissipation-to-size ratio, a wide resistance range from 0.01Ω to 550kΩ, heat sink mounted, and negligible inductance. The RTO50 series features a high power-to-size ratio, ohmic value adjustment by sand trimming, led or surface mount versions, and non-inductive elements. Vishay / Sfernice RTO20 and RTO50 Power Resistors' applications include AMS, industrial, and automotive uses. The RTO 20W/50W  are AEC-Q200 qualified.