RT025B600AS1000KB

Vishay / Sfernice
72-RT25L-100
RT025B600AS1000KB

Mfr.:

Description:
Rheostats 100 OHM 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,15 € 2.561,50 €
243,84 € 7.315,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rheostats
RoHS:  
RT25
Solder Lug
1 Ohms
25 W
300 V
10 %
6 mm
22 mm
50 mm
38 mm
- 55 C
+ 320 C
Open Frame
Bulk
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Product Type: Rheostats
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Wirewound Rheostat
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Sfernice Series RT12 / RT25

Sfernice is switching to RoHS raw materials on series RT012
and RT025. These changes will include: Carbon grain used
as wiper for RT025 is now RoHS compliant, and termination
finishing is now Sn/Ag,97/3 for both RT012 and RT025.
The RoHS product can be identified by the "e" at the end
of the date code. Please see the list of affected parts.

Affected parts
72-RT12LDD10
72-RT12LDD1015010
72-RT25L-100



5-0307-9

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99