RT025AS4701KB

Vishay / Sfernice
72-RT025AS4701KB
RT025AS4701KB

Mfr.:

Description:
Rheostats 38mm 25W 4.7Kohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,04 € 273,04 €
233,99 € 2.339,90 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rheostats
RoHS:  
REACH - SVHC:
RT25
Solder Lug
4.7 kOhms
25 W
300 V
10 %
6 mm
22 mm
50 mm
38 mm
- 55 C
+ 320 C
Open Frame
Bulk
Brand: Vishay / Sfernice
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Product Type: Rheostats
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Wirewound Rheostat
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.