RT012AS2201KB

Vishay / Sfernice
72-RT012AS2201KB
RT012AS2201KB

Mfr.:

Description:
Rheostats 12W 2.2Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
384,21 € 3.842,10 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rheostats
RoHS:  
REACH - SVHC:
RT012
Solder Lug
2.2 kOhms
12 W
300 V
10 %
3 mm
22 mm
40 mm
22.5 mm
- 55 C
+ 320 C
Open Frame
Bulk
Brand: Vishay / Sfernice
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Product Type: Rheostats
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Wirewound Rheostat
Unit Weight: 18,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
853339000
KRHTS:
8533390000
MXHTS:
8533399900
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.