RSSD16X94A2R20KB00

Vishay / Sfernice
72-RSSD16X94A2R20KB0
RSSD16X94A2R20KB00

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 70watt 2.2ohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,67 € 121,67 €
114,12 € 1.141,20 €
108,64 € 2.716,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
2.2 Ohms
70 W
10 %
Solder Lug
75 PPM / C
94 mm
18 mm
- 55 C
+ 450 C
RSSD
Bulk
Brand: Vishay / Sfernice
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
8533390000
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
853339000
KRHTS:
8533390000
MXHTS:
85333999
BRHTS:
85333990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSSD Wirewound High Power Vitreous Resistors

Vishay / Sfernice RSSD Wirewound High Power Vitreous Resistors can withstand heavy transient and severe shock and vibration conditions. The Vishay / Sfernice RSSD resistors have a single adjustable collar. The components feature a 16W to 600W at 25°C high power rating and are available in a low ohmic value range of 0.12Ω to 560Ω. The tubular fire-proof components also have a high long-term stability drift of <1.5% after 1000 hours.