RPS0250DL5R60KBZA3

Vishay / Sfernice
71-RPS250DL5R60KBZA3
RPS0250DL5R60KBZA3

Mfr.:

Description:
Planar Resistors - Chassis Mount RPS 250D L 5U6 10% ZA3 BO15 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,55 € 1.268,25 €
84,54 € 2.536,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
5.6 Ohms
250 W
5 kV
10 %
Screw
150 PPM / C
73 mm
60 mm
26 mm
Heat Sinkable Resistor
- 55 C
+ 155 C
RPS250
Box
Brand: Vishay / Sfernice
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.