RLP03R2000JB15

Vishay / Sfernice
72-RLP03R2000JB15
RLP03R2000JB15

Mfr.:

Description:
Wirewound Resistors - Through Hole 3watt .2ohms 5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,31 € 15,31 €
10,12 € 101,20 €
8,43 € 168,60 €
8,23 € 823,00 €
8,06 € 2.095,60 €
7,99 € 3.995,00 €
7,93 € 7.930,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
200 mOhms
3 W
200 V
5 %
Axial
100 PPM / C
14 mm
5.54 mm
- 55 C
+ 275 C
RLP
Bulk
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 20
Subcategory: Resistors
Technology: Wirewound
Type: Insulated Precision Wirewound Resistors Axial Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99