RCMS0512102FHS14

Vishay / Sfernice
72-RCMS0512102FHS14
RCMS0512102FHS14

Mfr.:

Description:
Metal Film Resistors - Through Hole 121Kohms 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
5,49 € 54,90 €
5,16 € 103,20 €
4,72 € 236,00 €
3,72 € 372,00 €
3,53 € 1.765,00 €
3,36 € 3.360,00 €
3,27 € 6.540,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RCMS05
121 kOhms
500 mW (1/2 W)
1 %
50 PPM / C
- 65 C
+ 155 C
350 V
3.65 mm
10.2 mm
Axial
Bulk
Metal Film Resistors High Reliability
Molded
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99