RCMS0223701FHS14

Vishay / Sfernice
72-RCMS0223701FHS14
RCMS0223701FHS14

Mfr.:

Description:
Metal Film Resistors - Through Hole 23.7Kohms 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
4,63 € 46,30 €
4,35 € 87,00 €
3,98 € 199,00 €
2,62 € 262,00 €
2,59 € 518,00 €
2,54 € 1.270,00 €
2,49 € 2.490,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RCMS02
23.7 kOhms
125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W)
1 %
50 PPM / C
- 65 C
+ 155 C
300 V, 350 V
2.5 mm
6.5 mm
Axial
Bulk
Metal Film Resistors High Reliability
Molded Metal Film High Stability
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533409000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99