RCMS0210001FHS14

Vishay / Sfernice
72-RCMS0210001FHS14
RCMS0210001FHS14

Mfr.:

Description:
Metal Film Resistors - Through Hole 10K OHM 1% 50PPM 1/8W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 7/31/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
4,84 € 48,40 €
4,25 € 85,00 €
3,87 € 193,50 €
3,54 € 354,00 €
3,14 € 628,00 €
2,98 € 1.490,00 €
2,83 € 2.830,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RCMS02
10 kOhms
125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W)
1 %
50 PPM / C
- 65 C
+ 155 C
300 V, 350 V
2.5 mm
6.5 mm
Axial
Bulk
Metal Film Resistors High Reliability
Molded Metal Film High Stability
Brand: Vishay / Sfernice
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: RCMS02K3 1% 10K
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.