RCMA0219601FES14

Vishay / Sfernice
72-RCMA0219601FES14
RCMA0219601FES14

Mfr.:

Description:
Metal Film Resistors - Through Hole RCMA 02 19K6 1% K4 BA100 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,91 € 2.091,00 €
20,61 € 6.183,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RCMA
19.6 kOhms
125 mW (1/8 W)
1 %
25 PPM / C
- 65 C
+ 155 C
300 V
2.5 mm
6.7 mm
Axial
Bulk
Metal Film Resistors High Reliability
Brand: Vishay / Sfernice
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.