RCH50S1R500JS06

Vishay / Sfernice
72-RCH50S1R500JS06
RCH50S1R500JS06

Mfr.:

Description:
Planar Resistors - Chassis Mount 50W 1.5ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,40 € 13,40 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS:  
REACH - SVHC:
1.5 Ohms
50 W
1.285 kV
5 %
47.8 mm
15.5 mm
6 mm
- 55 C
+ 125 C
RCH
Bulk
Brand: Vishay / Sfernice
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.

Power Resistors Series

Vishay Power Resistors Series includes 4 types ranging from 5W to 50W. Vishay Power Resistors Series components are designed to be mounted onto a heatsink and can bear high short-time overloads. Three types of terminations are available. The resistors are non-inductive and are particularly suitable for high-frequency operation and cut-out circuits. -RCH Series: 5 W to 50 W, with high power rating and high overload capabilities. -D2TO20 Series: 20 W at 25ºC surface mounted resistor. -RTO Series: 20 W at 25ºC with high power dissipation to size ratio, wide resistance range, and negligible inductance. -LTO Series: 30 W at 25ºC and is an extension of the RTO Series with direct mounting ceramic on a heatsink.