RCH10S470R0JS06

Vishay / Sfernice
71-RCH10S470R0JS06
RCH10S470R0JS06

Mfr.:

Description:
Planar Resistors - Chassis Mount RCH 10 470U 5% S BA25 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,92 € 21,92 €
15,46 € 154,60 €
13,73 € 343,25 €
11,95 € 597,50 €
11,29 € 1.129,00 €
11,03 € 2.757,50 €
10,80 € 5.400,00 €
10,74 € 10.740,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
10 W
250 V
5 %
19 mm
11 mm
6 mm
Heat Sinkable Resistor
- 55 C
+ 125 C
RCH
Bulk
Brand: Vishay / Sfernice
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.