RCH10S40200FS06

Vishay / Sfernice
71-RCH10S40200FS06
RCH10S40200FS06

Mfr.:

Description:
Planar Resistors - Chassis Mount RCH 10 4K02 1% S BA25 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,44 € 972,00 €
18,92 € 1.892,00 €
18,36 € 4.590,00 €
18,03 € 9.015,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RCH
Bulk
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.