RCH05S33R00JS06

Vishay / Sfernice
71-RCH05S33R00JS06
RCH05S33R00JS06

Mfr.:

Description:
Planar Resistors - Chassis Mount RCH 5 33U 5% S BA25 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,45 € 20,45 €
14,71 € 147,10 €
12,50 € 312,50 €
11,10 € 555,00 €
10,73 € 1.073,00 €
10,47 € 2.617,50 €
10,23 € 5.115,00 €
10,22 € 10.220,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
5 W
160 V
5 %
16.6 mm
9 mm
6 mm
Heat Sinkable Resistor
- 55 C
+ 125 C
RCH
Bulk
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0