RCH05S270R0JS06

Vishay / Sfernice
71-RCH05S270R0JS06
RCH05S270R0JS06

Mfr.:

Description:
Planar Resistors - Chassis Mount RCH 5 270U 5% S BA25 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,45 € 20,45 €
14,43 € 144,30 €
12,82 € 320,50 €
11,16 € 558,00 €
10,73 € 1.073,00 €
10,45 € 2.612,50 €
10,21 € 5.105,00 €
10,18 € 10.180,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RCH
Bulk
Brand: Vishay / Sfernice
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.