PRV6SAABGYB25102KA

Vishay / Sfernice
72-PRV6-1K
PRV6SAABGYB25102KA

Mfr.:

Description:
Potentiometers 1/2" POT S/L 1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,20 € 12,20 €
9,42 € 94,20 €
8,89 € 444,50 €
8,39 € 839,00 €
7,79 € 1.947,50 €
7,35 € 3.675,00 €
7,14 € 7.140,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 kOhms
Linear
1.5 W
38.7 V
10 %
Cermet
1 Turn
Smooth / Slotted
3.18 mm
16 mm
No Switch
Without Detent
Fully Sealed
50000 Cycle
IP67
- 55 C
+ 125 C
PRV6
Bulk
Brand: Vishay / Sfernice
Diameter: 12.7 mm
Length: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.