PRV4F0GJS502KAB10

Vishay / Sfernice
72-PRV4F0GJS502KAB10
PRV4F0GJS502KAB10

Mfr.:

Description:
Potentiometers PRV4 F 0 GJ S 5K 10% A BO10 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,41 € 35,41 €
29,37 € 293,70 €
25,73 € 771,90 €
24,30 € 2.430,00 €
22,54 € 5.635,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
Linear
2 W
100 V
10 %
Cermet
1 Turn
Smooth / Slotted
9.52 mm
22 mm
9.52 mm
1 Detent
Rotary
IP67
- 55 C
+ 125 C
PRV4
Blister Pack
Brand: Vishay / Sfernice
Bushing Thread: 32 UNEF-2A
Diameter: 12 mm
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: No Switch
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
USHTS:
8533408070
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.