PRAHT182I4100KBWGT

Vishay / Sfernice
PRAHT182I4100KBWGT
PRAHT182I4100KBWGT

Mfr.:

Description:
Resistor Networks & Arrays .02watt 100 Kohms ABS 0.1% Ratio .05%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
17,75 € 1.775,00 €
17,45 € 3.490,00 €
17,23 € 8.615,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
PRAHT (CNW)
Arrays
SMD/SMT
100 kOhms
0.1 %
4 Resistor
15 PPM / C
- 55 C
+ 215 C
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Power per Element: 20 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Arrays
Voltage Rating: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PRAHT High-Temperature Resistor Arrays

Vishay / Sfernice PRAHT 100, PRAHT 135, and PRAHT 182 Resistor Arrays are thin-film wrap-around chip resistor arrays that offer high operating temperature up to +215°C and an industry high maximum storage temperature of +230°C.  These resistor array networks provide 2 ppm/ºC TCR tracking and a ratio tolerance as tight as 0.05%. Vishay / Sfernice PRAHT resistor arrays also feature very low noise and load life stability of 0.7%.